This 41-position crimp contact is rated for 7.5A and 2.3kV. It features an aluminium shell with nickel plating and a copper alloy contact with gold plating. The contact type is crimp and the mount type is free hanging. The contact is compliant with the military standard MIL-DTL-26482 and is packaged in bulk.
TE Connectivity AFD56-22-41PN-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-22-41PN-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.