Environmentally resistant circular connector with 41 male pin contacts, featuring gold-plated copper alloy contacts and a cadmium-plated aluminum shell. This straight, cable-mount connector supports a 13A current rating and a 2.3kV voltage rating, operating within a temperature range of -55°C to 200°C. Designed for crimp termination, it adheres to MIL-DTL-26482 standards and is part of the AFD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD56-22-41PY-6117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-22-41PY-6117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
