A 41-contact circular connector with a crimp termination method, suitable for operating temperatures between -55°C and 200°C, and mounting on a cable.
TE Connectivity AFD56-22-41SN-6116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity AFD56-22-41SN-6116 to view detailed technical specifications.
No datasheet is available for this part.