41-position, female socket circular connector with straight orientation. Features aluminum shell with cadmium plating and nickel plating, housing copper alloy contacts with gold plating. Rated for 13A current and 2.3kV voltage, operating between -55°C and 200°C. Designed for cable mounting and free hanging, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD56-22-41SX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-22-41SX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.