55-position, male circular connector with straight orientation and crimp termination. Features a 7.5A current rating and 2.3kV voltage rating. Constructed with an aluminum body and shell, plated with cadmium and nickel respectively. Copper alloy contacts are gold plated for enhanced conductivity. Designed for cable mounting and free hanging applications, this environmentally resistant connector operates within a temperature range of -55°C to 200°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD56-22-55PN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-22-55PN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.