This straight, male circular connector features 55 male pin contacts with gold plating over copper alloy. Designed for cable mounting, it offers a 7.5A current rating and a 2.3kV voltage rating. The aluminum shell, size 22, is cadmium plated and rated for environmental resistance, operating between -55°C and 200°C. This connector adheres to MIL-DTL-26482 standards and is part of the MIL-C-26482 G Series II, AFD series.
TE Connectivity AFD56-22-55PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-22-55PY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
