
Environmentally resistant circular connector, AFD Series, MIL-DTL-26482 Series II equivalent. Features a straight plug design with 19 male crimp contacts made of gold-plated copper alloy. The black anodized aluminum shell, size 24, houses the contacts and offers a wide operating temperature range from -55°C to 200°C. This free-hanging connector has a current rating of 7.5A and a voltage rating of 2.3kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity AFD56-24-19PN-6232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-19PN-6232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.