General purpose circular connector featuring a straight plug design with 19 male crimp contacts. Constructed with an anodized aluminum shell and body, this connector offers a wide operating temperature range from -55°C to 200°C. It boasts a 7.5A current rating and a 2.3kV voltage rating, with gold-plated copper alloy contacts for reliable connectivity. This environment-resistant component is designed for free-hanging mounting and meets MIL-DTL-26482 G Series II specifications.
TE Connectivity AFD56-24-19PX-6232 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-19PX-6232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.