
19-position female circular connector featuring a size 24 aluminum shell with nickel plating. This environment-resistant connector utilizes crimp termination for its female contacts, which are gold-plated and circular in shape. Rated for 7.5A current and 2.3kV voltage, it operates across a wide temperature range of -55°C to 200°C and adheres to MIL-DTL-26482 standards. The free-hanging mount design is suitable for general applications.
TE Connectivity AFD56-24-19SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-19SN-LC to view detailed technical specifications.
No datasheet is available for this part.