
General purpose circular connector, AFD Series, MIL-DTL-26482 Series II equivalent. Features a straight male plug with 31 female contacts, each rated for 13A and 2.3kV. Constructed with an aluminum shell and body, plated with electroless nickel. Contacts are copper alloy with gold plating, suitable for operation between -55°C and 200°C. Environmentally resistant and designed for crimp termination.
TE Connectivity AFD56-24-31SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-31SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.