61-position circular connector for signal applications. Features a male gender, copper alloy contacts with gold mating finish, and a 7.5A contact current rating. Designed for cable-to-panel mounting with a silicone insulation material and anodized aluminum shell. Operates within a temperature range of -55°C to 200°C, suitable for automotive environments. Termination is crimp, accommodating 20AWG wire/cable.
TE Connectivity AFD56-24-61PZ-6116 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Number of Signal Positions | 61 |
| Packaging | Bulk |
| Plating | Anodized |
| Preloaded | No |
| Ratings | Environment Resistant |
| Sealable | No (Without) |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-24-61PZ-6116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.