3-position circular connector for cable mounting, featuring male crimp-style contacts made of gold-plated copper alloy. This environmentally resistant connector boasts an aluminium body with electroless nickel plating, a silver housing, and a shell size of 8. It operates within a temperature range of -55°C to 200°C, with a current rating of 7.5A and a voltage rating of 2.3kV, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD56-8-33PW-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-8-33PW-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.