3-position circular connector with male, gold-plated copper alloy crimp contacts. This environmentally resistant, free-hanging connector features an aluminum shell with a nickel finish, rated for 7.5A and 2.3kV. Designed for cable mounting, it operates within a temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards.
TE Connectivity AFD56-8-33PW-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD56-8-33PW-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.