This is a 3-contact circular cable mount connector with a SKT contact gender and a maximum voltage rating of 850VDC. It has a maximum current rating of 7.5A and can operate between -55°C and 200°C. The connector is terminated using a crimp method and has a straight body orientation.
TE Connectivity AFD56-8-98SN-1A technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity AFD56-8-98SN-1A to view detailed technical specifications.
No datasheet is available for this part.