Circular connector featuring 6 male crimp pin contacts, designed for cable mounting with a free-hanging configuration. Constructed with an aluminum body and shell, both finished with electroless nickel plating. Contacts are copper alloy with gold plating, rated for 7.5A current and 2.3kV voltage. Operating temperature range spans from -55°C to 200°C, with a shielded design and MIL-DTL-26482 compliance.
TE Connectivity AFD57-10-6PN-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-10-6PN-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.