General purpose circular connector featuring a 6-position female socket configuration with crimp termination. Constructed with an aluminum shell and body, both plated with electroless nickel, and a copper alloy contact material plated with gold. This shielded, environment-resistant connector offers a current rating of 7.5A and a voltage rating of 2.3kV, operating across a temperature range of -55°C to 200°C. Designed for free-hanging cable mounting, it adheres to MIL-DTL-26482 standards.
TE Connectivity AFD57-10-6SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-10-6SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.