
6-position circular connector with female socket contacts, designed for crimp termination. Features a durable aluminum shell with cadmium plating, a green housing, and gold-plated copper alloy contacts. Rated for 7.5A current and 2.3kV voltage, operating across a wide temperature range of -55°C to 175°C. This shielded, environment-resistant connector is MIL-DTL-26482 compliant and suitable for cable mounting.
TE Connectivity AFD57-10-6SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-10-6SN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
