3-position circular connector with female socket contacts, featuring a robust aluminum shell with cadmium plating and nickel plating for enhanced durability. This environment-resistant, shielded connector utilizes gold-plated copper alloy crimp contacts, rated for 7.5A and 2.3kV, and is designed for free-hanging cable mounting. Compliant with MIL-DTL-26482 standards, it offers a reliable interconnect solution.
TE Connectivity AFD57-12-3SN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-12-3SN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.