Circular connector, male gender, featuring 15 positions with male pin contacts. Constructed with an aluminum body and shell, plated in cadmium and nickel respectively. Contacts are copper alloy with gold plating, rated for 13A and 2.3kV, operating between -55°C and 200°C. This shielded, environment-resistant component is designed for straight, cable mount applications and adheres to MIL-DTL-26482 standards.
TE Connectivity AFD57-14-15PX-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-14-15PX-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.