Circular connector featuring a 15-position, straight, cable-mount configuration with female socket contacts. This shielded, aluminum body connector offers a 7.5A current rating and a 2.3kV voltage rating, with individual contacts rated for 13A. Constructed with a copper alloy contact material and gold plating, it utilizes silicone insulation and a cadmium-plated aluminum shell. Designed for automotive power applications, it adheres to MIL-DTL-26482 standards and operates within a temperature range of -67°C to 392°C.
TE Connectivity AFD57-14-15SZ-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-14-15SZ-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.