
Environmentally resistant circular connector with 18 male crimp contacts, featuring gold-plated copper alloy contacts and an aluminum shell with cadmium plating. This free-hanging, cable mount connector supports a 7.5A current rating and a 2.3kV voltage rating, adhering to MIL-DTL-26482 standards. Designed for shielded applications, it offers a robust solution for demanding environments.
TE Connectivity AFD57-14-18PN-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-14-18PN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.