This 5-contact circular connector features a 14mm shell size and is made from aluminium with a cadmium plating. It has a current rating of 7.5A and a voltage rating of 2.3kV. The connector is designed for crimp termination and meets the military standard MIL-DTL-26482.
TE Connectivity AFD57-14-5SZ-6117-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-14-5SZ-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.