General purpose, shielded circular connector for cable-to-panel applications. Features 23 positions with 1 power and 22 signal contacts, rated for 13A. Constructed with an aluminum shell and cadmium plating, it utilizes copper alloy contacts with gold plating for reliable mating. Designed for automotive use, this male connector offers a wide operating temperature range from -67°C to 392°C and supports 16AWG wire.
TE Connectivity AFD57-16-23SW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Color | Green |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Power Positions | 1 |
| Number of Signal Positions | 22 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-23SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.