Circular connector with 26 male contacts, featuring a shielded, free-hanging cable mount design. Constructed with an aluminum shell and body, both finished in nickel, and utilizing a copper alloy contact material with gold plating for superior conductivity. This connector operates within a temperature range of -55°C to 200°C and meets MIL-DTL-26482 G Series II specifications, offering IP67 environmental resistance.
TE Connectivity AFD57-16-26SN technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-26SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.