Circular connector with 8 male pin contacts, rated for 13A and 2.3kV, featuring a straight, cable-mount design for automotive power applications. Constructed with an aluminum shell plated in cadmium, it utilizes copper alloy contacts with gold plating for reliable conductivity. The silicone insulation and environment-resistant ratings ensure operation across a wide temperature range of -67°C to 392°C, meeting MIL-DTL-26482 standards. This shielded connector system is designed for cable-to-panel connections and accepts 16AWG wire.
TE Connectivity AFD57-16-8PW-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Insulation Material | Silicone |
| Max Operating Temperature | 392°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Preloaded | No |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Sealable | No (Without) |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-8PW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.