Circular connector with 8 male pin contacts, featuring a robust aluminum shell with electroless nickel plating. This general-purpose connector is designed for cable mounting and offers a current rating of 13A and a voltage rating of 2.3kV. It operates across a wide temperature range from -55°C to 200°C and meets MIL-DTL-26482 standards. The gold-plated copper alloy contacts ensure reliable connectivity, and the shielded design provides enhanced protection.
TE Connectivity AFD57-16-8PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-8PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.