Eight-position circular connector featuring male pin contacts with gold-plated copper alloy construction. This environmentally resistant, shielded connector offers a 13A current rating and a 2.3kV voltage rating. Designed for cable mounting with a free-hanging configuration, it utilizes crimp termination and is built with an aluminum shell and body plated in electroless nickel. Operating across a wide temperature range from -55°C to 200°C, it adheres to MIL-DTL-26482 standards.
TE Connectivity AFD57-16-8PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-16-8PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.