Circular connector with 11 male pin contacts, featuring a crimp termination and cable mount design. Constructed with an aluminum shell and body, both plated with electroless nickel, and utilizes copper alloy contacts with gold plating for superior conductivity. This shielded, environment-resistant connector operates within a temperature range of -55°C to 200°C, boasts a 13A current rating, and a 2.3kV voltage rating, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD57-18-11PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-11PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.