General purpose circular connector with 11 positions and 11 contacts. Features a male gender, free-hanging cable mount, and aluminum body with electroless nickel plating. Copper alloy contacts with gold plating offer a 13A current rating and 2.3kV voltage rating. Designed for automotive applications, this shielded connector operates between -55°C and 200°C, adhering to MIL-DTL-26482 standards.
TE Connectivity AFD57-18-11SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-11SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.