Circular connector with 11 positions and 11 female socket contacts, featuring a male shell size 18. Constructed with an aluminum body and shell, plated with electroless nickel, and rated for 13A current and 2.3kV voltage. Contacts are copper alloy with gold plating, suitable for free-hanging, cable mount applications and operating within a -55°C to 200°C temperature range. This shielded, environment-resistant connector adheres to MIL-DTL-26482 standards.
TE Connectivity AFD57-18-11SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.