
Circular connector with 11 female crimp contacts, featuring a 7.5A current rating and 2.3kV voltage rating. Constructed with an aluminum shell and body, plated with electroless nickel, and equipped with gold-plated copper alloy contacts. This shielded, environment-resistant connector is designed for cable mounting and adheres to MIL-DTL-26482 standards.
TE Connectivity AFD57-18-11SX-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-11SX-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
