
Circular connector featuring 11 female socket contacts for crimp termination. This aluminum shell connector, size 18, offers electroless nickel plating and gold-plated copper alloy contacts. Rated for 7.5A and 2.3kV, it is shielded, environment resistant, and designed for free-hanging cable mounting. Compliant with MIL-DTL-26482 standards.
TE Connectivity AFD57-18-11SX-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-11SX-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.