Circular connector with 11 female socket contacts, featuring a 13A current rating and 2.3kV voltage rating. This shielded, environment-resistant component is constructed with an aluminum shell and body, plated with electroless nickel. Contacts are copper alloy with gold plating, designed for crimp termination. Operating temperature range is -55°C to 200°C, meeting MIL-DTL-26482 standards. Suitable for free-hanging, cable mount applications.
TE Connectivity AFD57-18-11SZ technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-11SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.