Circular connector featuring 30 male crimp contacts with gold plating on a copper alloy base. This shielded, environment-resistant component utilizes an aluminum shell with electroless nickel plating, conforming to MIL-DTL-26482 standards. Designed for cable mounting, it offers a 7.5A current rating and a 2.3kV voltage rating.
TE Connectivity AFD57-18-30PN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-30PN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.