Automotive circular connector with 30 male contacts, featuring a robust aluminum shell with cadmium plating and nickel plating. This shielded, environment-resistant component offers a 13A current rating and a 2.3kV voltage rating, operating across a wide temperature range of -55°C to 200°C. Designed for crimp termination and free-hanging mounting, it adheres to MIL-DTL-26482 standards.
TE Connectivity AFD57-18-30PY-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-18-30PY-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
