Circular connector, size 20, featuring 39 male crimp contacts with gold plating. This environment-resistant component boasts a durable aluminum body and housing, finished in silver with nickel plating. Rated for 7.5A current and 2.3kV voltage, it operates across a wide temperature range from -55°C to 200°C. Designed for free-hanging mounting, it adheres to MIL-DTL-26482 standards and offers shielded connectivity.
TE Connectivity AFD57-20-39PX-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-39PX-LC to view detailed technical specifications.
No datasheet is available for this part.