Circular connector with 39 positions and 39 contacts, designed for cable mounting. Features a male gender and female contacts made of copper alloy with gold plating, offering a current rating of 13A and a voltage rating of 2.3kV. Constructed with an aluminum body and shell, this shielded connector is environment-resistant and rated for operation between -55°C and 200°C, adhering to MIL-DTL-26482 standards. Termination is via crimp, and the shell size is 20.
TE Connectivity AFD57-20-39SY technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-39SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.