
This 41-contact male crimp circular connector features a 2.3kV voltage rating and 7.5A current rating, with a shell made of aluminium and a termination type of crimp. It is compliant with the MIL-DTL-26482 military standard. The connector has a shell size of 20 and is made of aluminium, with a contact material of copper alloy and a contact plating of gold.
TE Connectivity AFD57-20-41PN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-41PN to view detailed technical specifications.
No datasheet is available for this part.