This circular connector features 41-pin contacts with a crimp termination method and a straight body orientation. It is designed for cable mounting and has a temperature range of -55°C to 200°C. The connector has a single port and is suitable for use in a variety of applications.
TE Connectivity AFD57-20-41PN-6117 [V001] technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity AFD57-20-41PN-6117 [V001] to view detailed technical specifications.
No datasheet is available for this part.