This 41-contact male crimp circular connector features a 20mm aluminium shell and is rated for 2.3kV and 7.5A. It is constructed from aluminium with a cadmium plating and has copper alloy and copper contacts with gold plating. The connector meets the military standard MIL-DTL-26482 and is suitable for use in harsh environments.
TE Connectivity AFD57-20-41PN-6139 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-41PN-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.