The AFD57-20-41PN-6233 is a 41-contact circular connector from TE Connectivity. It features a shell made of aluminium with a nickel plating and a body made of aluminium with an electroless nickel plating. The connector has a current rating of 7.5A and a voltage rating of 2.3kV. It is designed for crimp termination and meets the military standard MIL-DTL-26482.
TE Connectivity AFD57-20-41PN-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-41PN-6233 to view detailed technical specifications.
No datasheet is available for this part.