41-position, female circular connector with straight orientation and crimp termination. Features gold-plated copper alloy contacts, a 7.5A current rating, and a 2.3kV voltage rating. Operates within a temperature range of -55°C to 200°C. Constructed with an aluminum shell, cadmium plating, and nickel plating, offering environmental resistance and shielding. Designed for cable mounting and free-hanging applications, adhering to MIL-DTL-26482 G Series II and AFD specifications.
TE Connectivity AFD57-20-41SN-6117 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-41SN-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.