The AFD57-20-41SN-6117-LC crimp contact is a 41-position, 20mm shell connector with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a gold-plated contact and a nickel-plated shell with a cadmium finish. The contact is rated for 7.5A and 2.3kV, and is designed for use in environments resistant to various conditions. The connector is shielded and has a crimp termination. It meets the MIL-DTL-26482 military standard and is available in bulk packaging.
TE Connectivity AFD57-20-41SN-6117-LC technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-41SN-6117-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.