This 41-position shielded crimp connector features a circular contact shape with gold plating and a crimp termination. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is rated for 2.3kV and 7.5A, and is compliant with the MIL-DTL-26482 military standard. It is available in a bulk packaging and has a nickel plating with a cadmium shell finish.
TE Connectivity AFD57-20-41SN-6139 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-41SN-6139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.