This 41-position shielded crimp female connector features a gold-plated contact and nickel-plated shell, with a current rating of 7.5A and a voltage rating of 2.3kV. It meets the military standard MIL-DTL-26482 and is suitable for use in harsh environments. The connector is packaged in bulk and has a crimp termination. It is designed for use with free-hanging applications.
TE Connectivity AFD57-20-41SN-6140 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Features | Shielded |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-41SN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.