
This circular connector features 41 female contacts with gold-plated copper alloy contacts, rated for 7.5A and 2.3kV. Designed for straight, cable mount applications, it offers a wide operating temperature range of -55°C to 200°C and meets MIL-DTL-26482 standards. The green, shielded aluminum shell, size 20, is cadmium plated and nickel plated for enhanced durability and environmental resistance.
TE Connectivity AFD57-20-41SW-6117 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-20-41SW-6117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.