41-position circular connector with male crimp contacts, featuring a durable aluminum body with electroless nickel plating. This environment-resistant, shielded connector offers a current rating of 7.5A and a voltage rating of 2.3kV, operating across a wide temperature range of -55°C to 200°C. Designed for free-hanging cable mounting, it adheres to MIL-DTL-26482 standards and utilizes gold-plated copper alloy contacts for reliable connectivity.
TE Connectivity AFD57-22-41PN-6233 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Male |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-41PN-6233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.