41-position circular connector with female socket contacts, featuring a straight, cable-mount design. Constructed with an aluminum shell (size 22) and cadmium plating, it offers a 13A current rating and a 2.3kV voltage rating. Contacts are copper alloy with gold plating, operating within a -55°C to 200°C temperature range. This environment-resistant, shielded connector adheres to MIL-DTL-26482 standards.
TE Connectivity AFD57-22-41SN-6117 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-C-26482 G Series II, AFD |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-41SN-6117 to view detailed technical specifications.
No datasheet is available for this part.