41-position circular connector featuring female crimp contacts with gold plating for superior conductivity. This MIL-DTL-26482 G Series II compliant component offers a robust aluminium body with electroless nickel plating, ensuring durability and environmental resistance. Designed for shielded applications, it operates across a wide temperature range of -55°C to 200°C and supports a current rating of 7.5A with a voltage rating of 2.3kV. The free-hanging, cable mount design with a silver housing and nickel shell finish makes it suitable for demanding automotive environments.
TE Connectivity AFD57-22-41SN-6140 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-41SN-6140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.