This circular connector features 41 female crimp contacts made of gold-plated copper alloy, rated for 7.5A and 2.3kV. The aluminum body with cadmium plating and green housing offers environmental resistance and shielding, suitable for automotive applications. Designed for free-hanging cable mounting, it operates within a temperature range of -55°C to 175°C and adheres to MIL-DTL-26482 G Series II standards.
TE Connectivity AFD57-22-41SN-6141 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 G Series II, AFD |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity AFD57-22-41SN-6141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.